The ADM3061EBRMZ-R7 is an 8-channel line transceiver from Analog Devices, featuring differential Schmitt trigger inputs. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3.3V. The device has a maximum supply current of 7.5mA and is available in a TSSOP-8 package. It is designed for use in automotive applications, meeting the temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3061EBRMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3061EBRMZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3061EBRMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.