The ADM3061EBRZ-R7 is an 8-pin SOP line transceiver from Analog Devices. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 3.3V and can handle a maximum supply current of 7.5mA. It features differential Schmitt trigger input characteristics and complementary output polarity.
Sign in to ask questions about the Analog Devices ADM3061EBRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3061EBRZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3061EBRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.