The ADM3065EARMZ is an 8-channel differential line transceiver from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and is powered by a 3.3V supply. The device has a maximum supply current of 7.5mA and features differential Schmitt trigger inputs. The ADM3065EARMZ is available in an 8-pin TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3065EARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3065EARMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3065EARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.