The ADM3065EARMZ-R7 is an 8-channel industrial line transceiver from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a nominal 3.3V supply voltage. The device has a maximum supply current of 7.5mA and is available in a TSSOP-8 package. The ADM3065EARMZ-R7 is designed for use in industrial applications and is compliant with industrial temperature grade specifications.
Analog Devices ADM3065EARMZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3065EARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.