The ADM3065EBRZ is an 8-channel differential line transceiver from Analog Devices. It operates over a supply voltage range of 3V to 5.5V and has a maximum supply current of 7.5mA. The device is packaged in a SOP8 package and is suitable for use in automotive applications, with an operating temperature range of -40°C to 125°C. The transceiver features differential Schmitt trigger input characteristics and complementary output polarity.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM3065EBRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.