
Full-duplex RS-485/RS-422 transceiver operating at 250 kbps. Features ±15kV ESD protection and ⅛ load capability. Surface mountable in a SOIC package with tin, matte contact plating. Supports a 3V to 3.6V operating supply voltage with a typical 1.5mA supply current. Includes one driver and one receiver, with 100mV receiver hysteresis.
Sign in to ask questions about the Analog Devices ADM3071EARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3071EARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3071EARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
