
Full duplex RS-485/RS-422 transceiver, operating at 250 kbps, featuring ±15kV ESD protection. This surface mount IC, housed in a SOIC package, supports a 3.3V operating supply voltage with a maximum supply current of 1.5mA. It offers one driver and one receiver, with receiver hysteresis of 100mV. Designed for a wide operating temperature range from -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADM3071EYRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3071EYRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3071EYRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
