
3.3V RS-485/RS-422 half-duplex transceiver, featuring 250kbps data rate and ±15kV ESD protection. This surface mount component offers 1 driver and 1 receiver, with 3-state output and DE/RE control. Operating from a 3V to 3.6V supply, it consumes a maximum of 1.5mA. The SOIC package is tin-matte plated and RoHS compliant, suitable for operation between -40°C and 125°C.
Analog Devices ADM3072EARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3072EARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
