
3.3V RS-485/RS-422 transceiver, half-duplex operation at 250kbps. Features ±15kV ESD protection and ⅛ load capability. Operates from a 3V to 3.6V supply with a typical 1.5mA current draw. Housed in a SOIC package for surface mounting, this transceiver offers 3-state outputs and a 250ns propagation delay. Suitable for applications requiring robust serial communication with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices ADM3072EARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3072EARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 250mA |
| Output Type | 3-STATE |
| Output Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3072EARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
