
The ADM3072EYRZ-REEL7 is a single-channel bus transceiver from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a data rate of 250Kbps. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The transceiver has a receiver hysteresis of 100mV and is suitable for half-duplex operation.
Sign in to ask questions about the Analog Devices ADM3072EYRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3072EYRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3072EYRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
