
Full duplex RS-485/RS-422 transceiver, operating at 500 kbps with ±15kV ESD protection. Features 3-state outputs, receiver hysteresis of 100mV, and a 3.3V operating supply voltage (3V to 3.6V range). This surface mount component, housed in a SOIC package with tin matte plating, offers a single driver and receiver. It operates across a wide temperature range of -40°C to 125°C with a maximum supply current of 1.5mA.
Sign in to ask questions about the Analog Devices ADM3073EYRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3073EYRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3073EYRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
