
Full duplex RS-485/RS-422 transceiver supporting 500Kbps data rates. Features ±15kV ESD protection and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This surface mount component, housed in a SOIC package, offers one driver and one receiver with 100mV receiver hysteresis. It boasts a maximum supply current of 1.5mA and operates across a temperature range of -40°C to 125°C.
Analog Devices ADM3074EYRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3074EYRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
