
The ADM3075EWYRZ-RL7 is a 1-port half-duplex bus transceiver from Analog Devices. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transceiver is RoHS compliant and contains lead, making it suitable for certain applications. It has a receiver hysteresis of 100mV and an operating supply current of 1.5mA.
Analog Devices ADM3075EWYRZ-RL7 technical specifications.
| Package/Case | SOIC N |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3075EWYRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.