
Full duplex RS-485/RS-422 transceiver supporting 16 Mbps data rates. Features ±15kV ESD protection and 3-state outputs. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage and 1.5mA supply current. Designed for surface mount applications in a SOIC package with tin, matte contact plating. Includes one driver and one receiver with 100mV receiver hysteresis, operating from -40°C to 125°C.
Analog Devices ADM3076EARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1.5mA |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3076EARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
