The ADM3095EARZ-RL7 is a 16-pin industrial-grade differential line transceiver with Schmitt trigger inputs, operating over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3V, with a minimum and maximum supply voltage of 1.62V and 5.5V, respectively. The device is packaged in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for use in industrial applications and meets the requirements of the JEDEC package code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3095EARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3095EARZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3095EARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.