The ADM3095EBRZ-RL7 is a 16-pin automotive line transceiver from Analog Devices. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3V, a minimum voltage of 1.62V, and a maximum voltage of 5.5V. The device features differential Schmitt trigger input characteristics and is available in a R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3095EBRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3095EBRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3095EBRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.