
3.3V single-channel RS-232 line driver/receiver with ±15 kV ESD protection. Features a full-duplex transceiver with one driver and one receiver, supporting data rates up to 460Kbps. Operates from a 3V to 5.5V supply voltage with a typical operating supply current of 5mA. Housed in an LFCSP EP package, this RoHS compliant component is supplied on tape and reel in quantities of 5000.
Analog Devices ADM3101EACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3101EACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
