
The ADM3101EARQZ is an industrial-grade line transceiver with a Schmitt trigger input, suitable for operating temperatures ranging from -40°C to 85°C. It features a 16-pin SSOP package and a supply voltage range of 3V to 5.5V. The device has a maximum supply current of 7mA and a nominal supply voltage of 3.3V. It is designed for use in industrial applications and is compliant with relevant standards.
Analog Devices ADM3101EARQZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3101EARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.