
Single-channel RS-232 transceiver featuring ±15 kV ESD protection. Operates from a 3V to 5.5V supply range with a typical 3.3V operating voltage and 5mA supply current. Supports a 460Kbps data rate and offers full-duplex communication with one driver and one receiver. Packaged in QSOP for tape and reel deployment, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices ADM3101EARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Data Rate | 460Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3101EARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
