High-speed, 2-channel RS232/V.28 interface device featuring a full-duplex transceiver. Operates with supply voltages from 3V to 5.5V, consuming a typical 3mA operating supply current. Supports data rates up to 460Kbps with integrated ESD protection. Packaged in a SOIC surface-mount case with tin, lead contact plating.
Sign in to ask questions about the Analog Devices ADM3202ARN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3202ARN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3202ARN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
