
The ADM3202ARN-REEL is a dual full-duplex transceiver from Analog Devices, operating over a temperature range of -40°C to 85°C. It features a data rate of 460Kbps and is packaged in a SOIC-16 package. The device is designed for surface mount applications and has an operating supply current of 3mA. The transceiver is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices ADM3202ARN-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3202ARN-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3202ARN-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
