
High-speed, 2-channel RS-232/V.28 interface device, functioning as a transceiver with two transmitters and two receivers. Features a 460Kbps data rate and operates with a supply voltage range of 3V to 5.5V, typically 3.3V. This surface mount component is housed in a SOIC package, supporting full-duplex communication. It offers receiver hysteresis of 400mV and operates within a temperature range of -40°C to 85°C.
Analog Devices ADM3202ARNZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 460Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3202ARNZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
