
Full-duplex, 2-channel RS232/V.28 interface transceiver, operating at data rates up to 460Kbps. Features 2 drivers and 2 receivers, with a 3V to 5.5V operating supply voltage range and a maximum supply current of 12mA. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP for surface mounting, this RoHS-compliant device offers ESD protection and operates between -40°C and 85°C.
Analog Devices ADM3202ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3202ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
