
Full-duplex, 2-channel RS232/V.28 interface device with a data rate of 460Kbps. Features 2 drivers and 2 receivers, operating from a 3V to 5.5V supply voltage. This surface-mount IC, housed in a SOIC package, offers ESD protection and a receiver hysteresis of 400mV. It operates within a temperature range of -40°C to 85°C with a typical supply current of 3mA.
Analog Devices ADM3202ARW-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3202ARW-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
