
High-speed, +3.3V, 2-channel RS232/V.28 interface device featuring a 460Kbps data rate. This transceiver offers full-duplex communication with two drivers and two receivers. Operating voltage ranges from 3V to 5.5V, with a typical supply current of 2.1mA. The device is packaged in PDIP with Tin, Lead contact plating and supports through-hole mounting. It operates across a temperature range of -40°C to +85°C.
Analog Devices ADM3222AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 460Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3222AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
