
Full-duplex, 2-channel RS-232 interface device operating at 460Kbps data rate. Features 3.3V operating supply voltage, 3V to 5.5V supply voltage range, and 2.1mA operating supply current. Includes shutdown and enable pins, with 2 transmitters and 2 receivers. Packaged in a 20-pin PDIP with tin, matte contact plating, suitable for through-hole mounting.
Analog Devices ADM3222ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3222ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
