The ADM3222ARS-REEL is a dual UART transceiver with a data rate of 460Kbps. It has two receivers and two transmitters. The device operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The transceiver is packaged in a surface mount SSOP-20 package. It is not radiation hardened and is not RoHS compliant.
Analog Devices ADM3222ARS-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3222ARS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.