
High-speed, +3.3V, 2-channel RS-232 interface device, functioning as a transceiver with two drivers and two receivers. Operates at a 460Kbps data rate, supporting full-duplex communication. Features shutdown and enable pins, with receiver hysteresis of 400mV. Packaged in a SSOP with tin, matte contact plating, suitable for surface mounting. Operates within a voltage range of 3V to 5.5V, with a typical supply current of 2.1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3222ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3222ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | No |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3222ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
