
High-speed, full-duplex RS232/V.28 interface device featuring 2 drivers and 2 receivers. Operates with a 3.3V supply voltage, supporting a data rate of up to 460Kbps. Includes shutdown and enable pins for enhanced control. Packaged in a TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADM3222ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3222ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
