
High-speed, +3.3V, 2-channel RS232/V.28 interface device supporting up to 460Kbps data rates. This transceiver features two drivers and two receivers, enabling full-duplex communication. Operates from a 3V to 5.5V supply voltage with a typical supply current of 2.1mA. Packaged in a 1000-piece tape and reel, this surface-mount component is housed in a TSSOP package with tin-matte contact plating. RoHS compliant and designed for operation between -40°C and 85°C.
Analog Devices ADM3222ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3222ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
