
The ADM3222ARW is a dual UART transceiver with a data rate of 460Kbps. It is packaged in a SOIC-18 package and operates over a temperature range of -40°C to 85°C. The device requires a supply voltage between 3V and 5.5V and draws an operating supply current of 2.1mA. The ADM3222ARW is not RoHS compliant and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3222ARW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3222ARW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
