
Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Data Rate | 460Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 12mA |
| RoHS | Compliant |
