
High-speed, full-duplex bus transceiver for RS232/V.28 interfaces, operating at 460Kbps. Features 2 drivers and 2 receivers, with a 3.3V operating supply voltage and a maximum supply voltage of 5.5V. Encased in a surface-mount SOIC package with tin, matte contact plating. Includes shutdown and enable pins, with receiver hysteresis of 400mV. RoHS compliant and lead-containing.
Analog Devices ADM3222ARWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3222ARWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
