
3.3V RS-232 transceiver featuring ±15 kV ESD protection. This surface mount device, housed in a SOIC package, offers two drivers and two receivers for full-duplex communication. It supports data rates up to 460Kbps with a maximum supply current of 3mA. Operating voltage ranges from 3V to 5.5V, with a typical operating voltage of 3.3V.
Sign in to ask questions about the Analog Devices ADM3232EARNZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3232EARNZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3232EARNZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
