The ADM3232EARWZ-REEL is a dual UART transceiver from Analog Devices, operating over a temperature range of -40°C to 85°C. It is a surface mount device with a SOIC-16 package, suitable for use in applications requiring a logic supply voltage of 3.3V. The transceiver has two receivers and two transmitters, and is capable of full duplex operation. It is RoHS compliant and available in a tape and reel packaging format with 1000 units per reel.
Sign in to ask questions about the Analog Devices ADM3232EARWZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3232EARWZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3232EARWZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
