
Isolated single-channel RS-232 line driver/receiver featuring 2.5kV isolation voltage. This surface mount IC operates with a 4.5V to 5.5V supply voltage and supports a 460Kbps data rate. It includes integrated ESD protection and is designed for unidirectional communication with one driver and one receiver. Packaged in SOIC, this component offers robust isolation for interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3251EARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-232 |
| Isolated Power | Yes |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 13mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 145mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 110mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3251EARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADM3251EARWZ
User guide for evaluating the ADM3251E, a 2.5 kV fully isolated RS-232 transceiver with integrated power and data isolation.
