
Isolated single-channel RS-232 line driver/receiver for robust communication. Features 2.5kV isolation voltage and integrated isolated power. Supports unidirectional data flow at up to 460Kbps with 190ns propagation delay. Operates from a 4.5V to 5.5V supply, consuming 110mA typical. Surface mount SOIC package with tin, matte contact plating, offering ESD protection.
Analog Devices ADM3251EARWZ-REEL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Interface | RS-232 |
| Isolated Power | Yes |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 145mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 190ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3251EARWZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
