
Dual I²C isolators with integrated DC-to-DC converter, designed for hot-swappable applications. Features industrial temperature grade operation from -40°C to 105°C. This 20-terminal interface circuit operates with a supply voltage range of 3V to 5.5V, nominal 3.3V. Packaged in a 20-pin R-PDSO-G20 (7.2mm x 5.3mm).
Analog Devices ADM3260ARSZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3260ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.