
The ADM3307EACPZ is a 32-pin industrial quad line transceiver from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The device has a supply current of up to 4.5mA and is available in a 5mm x 5mm HVQCCN package. It is designed for use in industrial applications and is compliant with various standards.
Sign in to ask questions about the Analog Devices ADM3307EACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3307EACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3307EACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.