+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Sign in to ask questions about the Analog Devices ADM3307EACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3307EACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3307EACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
