
The ADM3307EACPZ-REEL7 is a 1Mbps full-duplex bus transceiver with 5 drivers and 3 receivers, operating within a temperature range of -40°C to 85°C. It is available in a LFCSP EP package and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with an operating supply current of 1uA.
Sign in to ask questions about the Analog Devices ADM3307EACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3307EACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3307EACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
