
Full-duplex RS-232 transceiver with 5 drivers and 3 receivers, operating from a 2.7V to 3.6V supply. Features 1Mbps data rate and 15kV ESD protection on TTL and RS-232 interfaces. This integrated circuit offers a maximum supply current of 4.5mA and a low operating supply current of 1µA. Packaged in a 4.4mm width, 9.7mm length, 1.05mm height TSSOP with tin-matte plating, it is RoHS compliant.
Sign in to ask questions about the Analog Devices ADM3307EARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3307EARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4.5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3307EARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
