
The ADM3307EARUZ-REEL7 is a TSSOP28 package transceiver from Analog Devices, operating between -40°C and 85°C. It has 5 drivers, 3 receivers, and 5 transmitters, and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with an operating supply current of 1uA. It is available in a tape and reel packaging format.
Sign in to ask questions about the Analog Devices ADM3307EARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3307EARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3307EARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
