The ADM3310EARU-REEL7 is a 5-channel receiver integrated circuit from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP-28 package and is available in tape and reel packaging. It is not RoHS compliant.
Analog Devices ADM3310EARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3310EARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
