
Full-duplex RS-232 transceiver featuring 3 drivers and 5 receivers, operating from a 2.7V to 3.6V supply. This interface IC supports data rates up to 460Kbps and offers 15kV ESD protection. Packaged in a compact TSSOP with dimensions of 9.7mm x 4.4mm x 1.05mm, it functions across an industrial temperature range of -40°C to 85°C. RoHS compliant, this component is designed for efficient serial communication.
Analog Devices ADM3310EARUZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 850nA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3310EARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
