The ADM3311EACP-REEL is a 32-pin quad line transceiver from Analog Devices, featuring a supply voltage of 3.3V and a maximum supply current of 35mA. It operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a 5x5mm VQFN-32 package, suitable for surface mount applications. The transceiver has a schmitt trigger input characteristic and is designed for use in bus transceiver applications.
Analog Devices ADM3311EACP-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3311EACP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.