
Full-duplex RS-232 serial port driver-receiver with 3 drivers and 5 receivers, operating at up to 460Kbps. Features ESD protection, 2.7V to 3.6V supply voltage range, and low 1µA operating supply current. Housed in a 5mm x 5mm x 0.83mm LFCSP EP package with tin-matte contact plating. Suitable for applications requiring robust serial communication over a wide temperature range of -40°C to 85°C.
Analog Devices ADM3311EACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Height | 0.83mm |
| Interface | RS-232 |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1uA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3311EACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
