3-V RS-232 serial port driver-receiver IC, featuring 3 drivers and 5 receivers. This transceiver operates with a supply voltage range of 2.7V to 3.6V, consuming a low operating supply current of 1µA. It supports a data rate of 460Kbps and offers ESD protection. The component is housed in a TSSOP package with Tin, Lead contact plating, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM3311EARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3311EARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3311EARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
