
The ADM3311EARUZ-REEL7 is a ruggedized RS-232 line driver/receiver that operates from a single supply of 2.7 V to 3.6 V. It features 15 kV ESD protection on all RS-232 I/O lines and incorporates Green Idle power-saving mode to reduce power consumption. The device includes three drivers and five receivers, with one receiver remaining active even in shutdown mode to monitor peripheral devices. It is fabricated using CMOS technology for minimal power dissipation and is designed for serial port applications in notebook and laptop computers.
Sign in to ask questions about the Analog Devices ADM3311EARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3311EARUZ-REEL7 technical specifications.
| Voltage - Supply | 2.7 to 3.6V |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Data Rate | 460kbps |
| Operating Temperature | -40 to 85°C |
| ESD Protection (RS-232 I/Os) | 15kV |
| Shutdown Current | 20nA |
| Receiver Hysteresis | 140mV |
| Charge Pump Capacitors | 0.1 to 1µF |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| Moisture Sensitivity Level | 1 (Unlimited) |
Download the complete datasheet for Analog Devices ADM3311EARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
