Analog Devices ADM3312EARU-REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3312EARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.